NXP SemiconductorsSJA1105RELYEthernet Switches
Ethernet Switch 5-Port 1000Mbps 159-Pin LFBGA T/R Automotive AEC-Q100
Compliant | |
5A991b. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
5 | |
1000 | |
10/100/1000 | |
MII/RMII/RGMII/SGMII | |
1.65V|2.3V|3V | |
1.8V|2.5V|3.3V | |
1.95V|2.7V|3.6V | |
No | |
No | |
Yes | |
Yes | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 159 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
159 |