NXP SemiconductorsSJA1124AHGLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP Automotive AEC-Q100
Compliant | |
5A991b. | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A | |
Yes | |
Yes | |
20 | |
3.3|5 | |
5 | |
28 | |
87 | |
Single | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
24 |