LittelfuseSK055MTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1KV 650A 3-Pin(3+Tab) TO-218 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
250(Min) | |
175 | |
1.5 | |
40 | |
650 | |
60 | |
1000 | |
1.8@110A | |
1000 | |
35 | |
0.03 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 12.62(Max) |
Package Width | 4.78(Max) |
Package Length | 16(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-218 |
3 |
A triggered current can turn on this scr SK055MTP thyristor manufactured from Littelfuse and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 650 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V.