Micro Commercial ComponentsSK110-LTPRectifiers
Diode Schottky 100V 1A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100 | |
Single | |
Active | |
-55 | |
-55 to 125 | |
1 | |
0.85 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode SK110-LTP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.