NKK SwitchesSK12AG30Switch KeyLock

Switch Key Lock ON None ON SPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole

Keep your system safe and use this process sealed SK12AG30 Keylock switch from NKK Switches to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This switch key has an operating temperature range of -25 °C to 70 °C. The SK12AG30 switch key has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 16.3 mm tall and 25.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 weeks
    • Price: $16.190
    1. 1+$16.190
    2. 250+$15.941
    3. 2500+$14.057