NKK SwitchesSK12BAW01/C-ULSwitch KeyLock

Switch Key Lock ON None ON SPDT 90° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount

Non-authorized users will not be able to use your system without the key with this low security SK12BAW01/C-UL Keylock switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This switch key has an operating temperature range of -25 °C to 70 °C. The SK12BAW01/C-UL switch key has a solder lug termination style. The maximum AC voltage rating is 125 VAC. This product is 14 mm long, 30 mm tall and 14 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 weeks
    • Price: $15.053
    1. 1+$15.053
    2. 250+$14.811
    3. 2500+$14.470