NKK SwitchesSK12BDW01Switch KeyLock

Switch Key Lock ON None ON SPDT 90° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount

With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this medium security SK12BDW01 Keylock switch from NKK Switches. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The SK12BDW01 switch key has a solder lug termination style. This product is 15 mm long, 32.7 mm tall and 15 mm deep. The maximum AC voltage rating is 125 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 weeks
    • Price: $25.77
    1. 1+$25.77
    2. 250+$24.69
    3. 2500+$22.85