NKK SwitchesSK13EAW01Switch KeyLock

Switch Key Lock ON OFF ON SPDT 45° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount

Power on and off your project with this low security SK13EAW01 Keylock switch from NKK Switches to keep your system safe from non-authorized users. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The SK13EAW01 switch key has a solder lug termination style. This product is 14 mm long, 30 mm tall and 14 mm deep. The maximum AC voltage rating is 125 VAC.

145 parts: Ships today

    Total$13.96Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 145 parts
      • Price: $13.96