EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Process Sealed |
Pole Throw Configuration | SP3T |
Switch Configuration | ON ON ON |
Key Style | Flat Key |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum AC Voltage Rating (V) | 28 |
Maximum DC Voltage Rating (V) | 28 |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 30000 |
Angle of Throw (°) | 45 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Positions | 3 |
Terminal Length (mm) | 3.5 |
Bezel Style | Round |
Seal Location | N/A/Body/Terminals |
Seal Description | Process/N/A/Molded-in |
Key Removable Positions | 2 |
Base Material | Glass Fiber/Polyamide |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 15.74 |
Bushing Length (mm) | 10.5 |
Body Depth (mm) | 9.52 |
Body Height (mm) | 14.5 |
Product Weight (g) | N/A |
Product Length (mm) | 15.74 |
Product Depth (mm) | 25.45 |
Product Height (mm) | 16.3 |