NKK SwitchesSK15BG13Switch KeyLock

Switch Key Lock ON None (ON) SPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole

With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this process sealed SK15BG13 Keylock switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The SK15BG13 switch key has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 21 mm tall and 14.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 weeks
    • Price: $15.430
    1. 1+$15.430
    2. 250+$14.773
    3. 2500+$13.656