Top Searched

NKK SwitchesSK22BG30Switch KeyLock

Switch Key Lock ON None ON DPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole

Non-authorized users will not be able to use your system without the key with this process sealed SK22BG30 Keylock switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This switch key has an operating temperature range of -25 °C to 70 °C. The SK22BG30 switch key has a PC pin termination style. This product is 15.74 mm long, 16.3 mm tall and 25.45 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 weeks
    • Price: $13.700
    1. 1+$13.700
    2. 250+$13.130
    3. 2500+$12.866