NKK SwitchesSK24DG13Switch KeyLock
Switch Key Lock ON ON ON DP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Process Sealed | |
DP3T | |
ON ON ON | |
Flat Key | |
0.1@28VAC 28VDC | |
28 | |
28 | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
80 | |
10000 | |
30000 | |
45 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.5 | |
Round | |
N/A/Body/Terminals | |
Process/N/A/Molded-in | |
1|2|3 | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
70 | |
15.74 | |
10.5 | |
14.5 | |
10.5 | |
N/A | |
15.74 | |
14.5 | |
21 |