Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 125 | |
30 | |
3 | |
0.5 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode SK33A-LTP rectifier from Micro Commercial Components. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3@Ta=125C A. This rectifier has an operating temperature range of -50 °C to 125 °C.