50% Off
Micro Commercial ComponentsSK36A-TPRectifiers
Diode Schottky 60V 3A 2-Pin HSMA T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Part Number | |
Single | |
NRND | |
-50 | |
60 | |
3 | |
0.75 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.95(Max) |
Package Width | 2.84(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | HSMA |
2 |
Switch from an AC voltage to a DC voltage using a Schottky diode SK36A-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 125 °C.
EDA / CAD Models |