Fischer Elektronik GmbH & Co. KG SK 431-1 Heat Sinks
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 18K/W Black Anodized

Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 18K/W Black Anodized
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Passive |
Thermal Resistance | 18K/W |
Fin Style | U-Extruded |
Device Cooled | TO-220 |
Attachment Method | Mounting Hole |
Finish | Black Anodized |
Mounting | Screw Mount |
Product Length (mm) | 16 |
Product Depth (mm) | 25 |
Product Height (mm) | 11 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 18K/W Black Anodized
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Passive |
Thermal Resistance | 18K/W |
Fin Style | U-Extruded |
Device Cooled | TO-220 |
Attachment Method | Mounting Hole |
Finish | Black Anodized |
Mounting | Screw Mount |
Product Length (mm) | 16 |
Product Depth (mm) | 25 |
Product Height (mm) | 11 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers