Micro Commercial ComponentsSK5200AFL-TPRectifiers
Diode Schottky 200V 5A 2-Pin SMA-FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 150 | |
200 | |
5 | |
0.9 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA-FL |
2 | |
Lead Shape | Flat |