EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Maximum Gate Trigger Voltage (V) | 3(Min) |
Maximum Gate Trigger Current (mA) | 150(Min) |
Surge Current Rating (A) | 2000 |
Maximum Holding Current (mA) | 250 |
Repetitive Peak Reverse Voltage (V) | 800 |
Peak On-State Voltage (V) | 1.65@300A |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
Rated Average On-State Current (A) | 95 |
Repetitive Peak Off-State Current (mA) | 20 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 29.4 |
Package Width | 20 |
Package Length | 93 |
PCB changed | 7 |
Supplier Package | Case A-48 |
Pin Count | 7 |