EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 100000 |
Operating Force (N) | 2.55 |
Actuator Color | Red |
Actuator Length (mm) | 3 |
Row Spacing (mm) | 10.3 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Pitch (mm) | 6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Product Length (mm) | 10 |
Product Depth (mm) | 10.3 |
Product Height (mm) | 13 |