EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | Unknown |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 50000 |
Operating Force (N) | 3.14 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Terminal Pitch (mm) | 6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 6.8 |
Product Depth (mm) | 3.7 |
Product Height (mm) | 2.5 |