EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Actuator Style | Square Plunger |
Maximum Current Rating (A) | 0.05@12VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 200000 |
Operating Force (N) | 1.23 |
Actuator Color | Black |
Actuator Length (mm) | 1.8 |
Row Spacing (mm) | 7.15 |
Mounting | Surface Mount |
Termination Style | J-Bend |
Number of Terminals | 6 |
Terminal Pitch (mm) | 1.43 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 7.5 |
Product Depth (mm) | 7.5 |
Product Height (mm) | 5 |