ALPS ALPINE CO., LTDSKRHADE010Switch Tactile
Switch Tactile Button J-Lead 0.05A 12VDC 1.2N SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Tactile Button J-Lead 0.05A 12VDC 1.2N SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |