ALPS ALPINE CO., LTDSKRPACE010Switch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.05A 16VDC 2.55N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Button | |
SPST | |
N.O. | |
0.05@16VDC | |
100 | |
500 | |
50000 | |
2.55 | |
Natural | |
0.7 | |
4.15 | |
Surface Mount | |
J-Bend | |
4 | |
2.2 | |
Straight | |
Tape and Reel | |
4.6 | |
3.2 | |
2.5 |
EDA / CAD Models |