EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Low Profile |
Actuator Style | Flush Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 5000000 |
Operating Force (N) | 2 |
Actuator Length (mm) | 0 |
Number of Rows | 2 |
Row Spacing (mm) | 6 |
Mounting | Surface Mount |
Number of Terminals | 4 |
Terminal Pitch (mm) | 5 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 7 |
Body Depth (mm) | 7.5 |
Body Height (mm) | 0.6 |
Product Length (mm) | 7 |
Product Depth (mm) | 7.5 |
Product Height (mm) | 0.6 |