EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | Unknown |
Type | Low Profile |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 100000 |
Operating Force (N) | 1.6 |
Actuator Length (mm) | 0.65 |
Number of Rows | 2 |
Row Spacing (mm) | 3.6 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Terminal Length (mm) | 0.68 |
Terminal Pitch (mm) | 1.3 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 3.2 |
Body Depth (mm) | 3.5 |
Body Height (mm) | 1.25 |
Product Length (mm) | 4.85 |
Product Depth (mm) | 3.85 |
Product Height (mm) | 1.75 |