ALPS ALPINE CO., LTDSKSGAAE010Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 4N SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 4N SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |