EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
Type | Side Push |
Actuator Style | Rectangular Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 200000 |
Operating Force (N) | 1.6 |
Actuator Length (mm) | 0.84 |
Number of Rows | 1 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Terminal Length (mm) | 0.2 |
Terminal Pitch (mm) | 0.95 |
IP Rating | IP67 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 3.7 |
Body Depth (mm) | 2.66 |
Body Height (mm) | 1.55 |
Product Length (mm) | 5.2 |
Product Depth (mm) | 3.5 |
Product Height (mm) | 1.55 |