Skyworks SolutionsSKY13286-359LFRF Switches
RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin QFN EP T/R
Compliant | |
5A991.g | |
Obsolete | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
3 | |
100 to 6000 | |
6000 | |
40 | |
1.8 | |
30 | |
GaAs pHEMT | |
2.7 | |
5.5 | |
2.7 to 5.5 | |
0.1 | |
-40 | |
95 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |