Skyworks SolutionsSKY13323-378LFRF Switches
RF Switch SPDT 100MHz to 3GHz 24dB 6-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |