Skyworks SolutionsSKY13351-378LFRF Switches
RF Switch SPDT 20MHz to 6GHz 22dB 6-Pin MLPD EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
SPDT | |
4 SPDT | |
4 | |
20 to 6000 | |
6000 | |
22 | |
0.65 | |
GaAs | |
2.7 | |
0.005 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Supplier Package | MLPD EP |
6 |
EDA / CAD Models |