Skyworks SolutionsSKY13408-465LFRF Switches
RF Switch SP3T 1GHz to 6GHz 22dB 12-Pin QFN EP T/R
Compliant | |
5A991.g | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |