Skyworks SolutionsSKY13411-374LFRF Switches
RF Switch DPDT 100MHz to 6GHz 12dB 6-Pin MLPD EP T/R
Compliant | |
5A991.g | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Single DPDT | |
2 | |
70(Typ) | |
100 to 6000 | |
6000 | |
12 | |
1.2 | |
31 | |
GaAs pHEMT | |
1.8 to 5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | MLPD EP |
6 |
EDA / CAD Models |