Skyworks SolutionsSKY13421-486LFRF Switches
RF Switch DPDT 100MHz to 3GHz 14-Pin QFN EP T/R
Compliant | |
5A991.g | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
14 |
EDA / CAD Models |