Skyworks SolutionsSKY13438-374LFRF Switches
RF Switch DPDT 100MHz to 6GHz 22dB 6-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |