Skyworks SolutionsSKY13489-001RF Switches
RF Switch SPDT 700MHz to 2.7GHz 20dB 6-Pin WLCSP T/R
Compliant | |
5A991.g | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
5000 | |
700 to 2700 | |
2700 | |
20 | |
0.5 | |
2.45 | |
2.85 | |
4.8 | |
0.03 | |
-40 | |
90 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.23 |
Package Width | 0.74 |
Package Length | 1.14 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 |