Skyworks SolutionsSKY13522-644LFRF Switches
RF Switch SPDT 700MHz to 3GHz 43dB 8-Pin QFN EP T/R
Compliant | |
5A991.g | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 1.1 |
Package Length | 1.1 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |