EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Manufacturer Type | Cascadable Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 7000 |
Typical 3dB Bandwidth (MHz) | 7000 |
Typical Gain Flatness (dB) | ±1.5 |
Typical Power Gain (dB) | 12.5@2000MHz |
Typical Output Power (dBm) | 12.5@2000MHz |
Typical Output Intercept Point (dBm) | 29@2000MHz |
Maximum Reverse Isolation (dB) | 17(Typ)@12000MHz |
Typical Noise Figure (dB) | 5.5@2000MHz |
Maximum Input VSWR | 2 |
Maximum Output VSWR | 2 |
Maximum Operating Supply Voltage (V) | 3.7 |
Minimum Single Supply Voltage (V) | 3.3 |
Typical Single Supply Voltage (V) | 3.5 |
Maximum Single Supply Voltage (V) | 3.7 |
Maximum Supply Current (mA) | 120 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.44 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Pin Count | 4 |
Lead Shape | Flat |