SemtechSL05.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-23 T/R

Get protected from high voltage shocks with this tvs SL05.TCT ESD protection device developed by Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 11 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration.

2,826 parts: Ships today

    Total$0.63Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2826
      Country Of origin:
      China
         
      • Price: $0.6255
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,826 parts
      • Price: $0.6255