HoneywellSL1-KKSwitch Limit

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable

Thanks to Honeywell and their miniature SL1-KK limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. It has a SPDT configuration. This device has a maximum current rating of 0.1. SL1-KK is housed in zinc die cast. This limit switch has an operating temperature range of -10 °C to 70 °C. The SL1-KK limit switch has a cable termination style. This product is 57.4 mm long, 71.3 mm tall and 18 mm deep.

23 parts: Ships today

    Total$69.31Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      China
      • In Stock: 23 parts
      • Price: $69.31