LittelfuseSL1003A250CGas Discharge Tubes - GDTs
Gas Discharge Tubes 250VDC 10kADC 10AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Does your project need protection from potentially damaging transient overvoltage events? Then this SL1003A250C gas discharge tube from Littelfuse is absolutely essential! Its DC sparkover voltage is 250 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1003A250C GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.1 mm long, 6 mm tall and 6 mm deep.