LittelfuseSL1003A250SMGas Discharge Tubes - GDTs

Gas Discharge Tubes 250VDC 10kADC 10AAC 1.5pF Solder Pad SMD

Lower the chances of equipment failures with this SL1003A250SM gas discharge tube from Littelfuse. Its DC sparkover voltage is 250 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1003A250SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.1 mm long, 6 mm tall and 6 mm deep.

No Stock Available

Quantity Increments of 700 Minimum 700
  • Manufacturer Lead Time:
    16 weeks
    • Price: $3.293
    1. 700+$3.293
    2. 3500+$3.278
    3. 7000+$3.263
    4. 10500+$3.248
    5. 14000+$3.233
    6. 17500+$3.218
    7. 21000+$3.202
    8. 28000+$3.186
    9. 35000+$3.170
    10. 70000+$3.154