LittelfuseSL1003A350SMGas Discharge Tubes - GDTs
Gas Discharge Tubes 350VDC 10kADC 10AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
This SL1003A350SM gas discharge tube from Littelfuse is the perfect surge arrester for any circuit. Its DC sparkover voltage is 350 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1003A350SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.1 mm long, 6 mm tall and 6 mm deep.