LittelfuseSL1021B250RGas Discharge Tubes - GDTs
Gas Discharge Tubes 250VDC 20kADC 10AAC 1.5pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
500 | |
650 | |
250 | |
20 | |
10 | |
10 | |
1.5 | |
300 | |
3 | |
Radial | |
4.4 | |
3 | |
-40 | |
90 | |
Tray | |
1 | |
12.4 | |
8.1 | |
15 | |
No | |
Shaped | |
Through Hole |
Ideal for outdoor systems this SL1021B250R gas discharge tube from Littelfuse will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 250 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1021B250R GDT has a radial termination style. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.