Fischer Elektronik GmbH & Co. KGSL 1/025/03/GConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
250VAC | |
5 | |
-40 | |
163 | |
7.62 | |
2.5 | |
8.6 | |
Through Hole |
Fischer Elektronik's unshrouded SL 1 025 03 G header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 3 contacts that are made out of bronze powder and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. SL 1 025 03 G is housed in polyamide 4/6. This product is 7.62 mm long, 8.6 mm tall and 2.5 mm deep.