SwitchcraftSL103FConnector Audio and Video
Conn Slim Line Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Slim Line Connector | |
F | |
3 | |
3 | |
1 | |
Solder Lug | |
Straight | |
5 | |
Copper Alloy | |
Silver | |
Zinc Die Cast | |
Panel Mount |
Sync up your sound and picture with this slim line connector SL103F audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. SL103F is housed in zinc die cast. Its 3 terminals use the solder lug termination method.