Fischer Elektronik GmbH & Co. KGSL 11/112/03/GConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
250VAC | |
1000000 | |
5 | |
-40 | |
163 | |
7.62 | |
2.5 | |
8.2 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Fischer Elektronik's unshrouded SL 11 112 03G header connector. This HDR connector's 3 contacts that are made out of bronze powder and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 7.62 mm long, 8.2 mm tall and 2.5 mm deep. This connector has an operating temperature of -40 to 163 °C. SL 11 112 03G is housed in polyamide 4/6.