Fischer Elektronik GmbH & Co. KGSL 11/112/36/GConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded SL11 112 36G header connector from Fischer Elektronik. This HDR connector's 36 contacts that are made out of bronze powder and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A. SL11 112 36G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. This product is 91.44 mm long, 8.2 mm tall and 2.5 mm deep. It uses the solder termination method.

280 parts: Ships in 2 days

    Total$2.07Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 280 parts
      • Price: $2.066