Fischer Elektronik GmbH & Co. KGSL 11 124 05 GConnector Headers and PCB Receptacles

Conn Unshrouded Header M 5 POS 2.54mm Solder ST Top Entry Thru-Hole

Think of Fischer Elektronik's unshrouded SL 11 124 05 G header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This M connector's 5 contacts that are made out of bronze powder and plated with gold over nickel. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A. SL 11 124 05 G is housed in polyamide 4/6. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. This product is 12.7 mm long, 9.4 mm tall and 2.5 mm deep.

103 parts: Ships in 2 days

    Total$0.32Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 103 parts
      • Price: $0.3212