Fischer Elektronik GmbH & Co. KGSL 11/124/36/GConnector Headers and PCB Receptacles
Conn Unshrouded Header M 36 POS 2.54mm Solder ST Top Entry Thru-Hole
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
M | |
36 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
250VAC | |
1000000 | |
5 | |
-40 | |
163 | |
91.44 | |
2.5 | |
9.4 | |
Through Hole |
This unshrouded SL11 124 36G header connector from Fischer Elektronik is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 36 contacts that are made out of bronze powder and plated with gold over nickel. This is a 1-row connector. It has a male type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 91.44 mm long, 9.4 mm tall and 2.5 mm deep. This connector has an operating temperature of -40 to 163 °C. SL11 124 36G is housed in polyamide 4/6.