SwitchcraftSL175MXConnector Audio and Video
Conn Slim Line Connector M 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Slim Line Connector | |
M | |
5 | |
5 | |
1 | |
Solder Lug | |
Straight | |
5 | |
Copper Alloy | |
Silver | |
Zinc Die Cast | |
Panel Mount |
Make a secure connection for your applications' sound with the slim line connector SL175MX audio and video connector from Switchcraft. This M connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a male type gender. This connector has a single port. SL175MX is housed in zinc die cast. This device has a maximum current rating of 5 A. Its 5 terminals use the solder lug termination method.