KOA Corporation SL1TTE2000F Resistor Fixed Single-Surface Mount
Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Molded J-Lead SMD Automotive T/R

Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Molded J-Lead SMD Automotive T/R
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8533.21.00.30 |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 200 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 200 |
Current Sensing | Yes |
Power Rating (W) | 1 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 180 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 180 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Molded |
Case Size | 2512 |
Termination Style | J-Lead |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 2512 |
Product Length (mm) | 6.3 |
Product Depth (mm) | 3.1 |
Product Height (mm) | 1.9 |
Product Weight (g) | 0.09 |
Mounting | Surface Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Molded J-Lead SMD Automotive T/R
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8533.21.00.30 |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 200 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 200 |
Current Sensing | Yes |
Power Rating (W) | 1 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 180 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 180 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Molded |
Case Size | 2512 |
Termination Style | J-Lead |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 2512 |
Product Length (mm) | 6.3 |
Product Depth (mm) | 3.1 |
Product Height (mm) | 1.9 |
Product Weight (g) | 0.09 |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers